Part Details for TG36P000000 by APEM Inc
Overview of TG36P000000 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TG36P000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TG36P000000-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 100 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9662 | Buy Now |
DISTI #
642-TG36P0
|
Mouser Electronics | Slide Switches ON - ON VERT. RoHS: Compliant | 0 |
|
$4.6600 / $9.3700 | Order Now |
DISTI #
75002962
|
RS | SLIDE SWITCH TG PCB MOUNT | APEM Components TG36P000000 Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 | RFQ |
|
Onlinecomponents.com | Switch Slide ON ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant |
1248 In Stock |
|
$4.4500 / $9.6500 | Buy Now |
|
Master Electronics | Switch Slide ON ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant |
1248 In Stock |
|
$4.4500 / $9.6500 | Buy Now |
Part Details for TG36P000000
TG36P000000 CAD Models
TG36P000000 Part Data Attributes:
|
TG36P000000
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TG36P000000
APEM Inc
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.137 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | HIGH TYPE | |
Body Breadth | 5 mm | |
Body Height | 9.1 mm | |
Body Length or Diameter | 10.1 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.129 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for TG36P000000
This table gives cross-reference parts and alternative options found for TG36P000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG36P000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG36P090000 | Slide Switch | APEM Inc | TG36P000000 vs TG36P090000 |