TG36P000000
vs
TG36P090000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.50
|
8536.50.70.00
|
Samacsys Manufacturer |
Apem
|
|
Actuator Length |
0.137 inch
|
|
Actuator Material |
THERMOPLASTIC
|
|
Actuator Type |
HIGH TYPE
|
|
Body Breadth |
5 mm
|
|
Body Height |
9.1 mm
|
|
Body Length or Diameter |
10.1 mm
|
|
Center Contact Material |
BRASS
|
|
Center Contact Plating |
GOLD
|
|
Contact (AC) Max Rating R Load |
.02A@20VAC
|
|
Contact Current(AC)-Max |
0.02 A
|
|
Contact Current(DC)-Max |
0.02 A
|
|
Contact (DC) Max Power Rating R Load |
0.4VA@20VDC
|
|
Contact (DC) Max Rating R Load |
.02A@20VDC
|
|
Contact Function |
ON-ON
|
|
Contact Resistance |
0.02 mΩ
|
|
Contact Voltage(AC)-Max |
20 V
|
|
Contact Voltage(DC)-Max |
20 V
|
|
Dielectric Withstand Volts |
1000VRMS V
|
|
Electrical Life |
60000 Cycle(s)
|
|
End Contact Material |
BRASS
|
|
End Contact Plating |
GOLD
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
THERMOPLASTIC
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Positions |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
PCB Hole Count |
3
|
|
Packing Method |
BULK
|
|
Sealing |
EPOXY TERMINAL SEALED
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
|
Switch Action |
LATCHED
|
|
Switch Function |
SPDT
|
|
Switch Type |
SLIDE SWITCH
|
SLIDE SWITCH
|
Terminal Length |
0.129 inch
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
|
Washability |
SOLVENT
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare TG36P000000 with alternatives
Compare TG36P090000 with alternatives