TG36P000000 vs TS02CGE feature comparison

TG36P000000 APEM Inc

Buy Now Datasheet

TS02CGE C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.50 8536.50.90.50
Samacsys Manufacturer Apem
Actuator Length 0.137 inch 0.122 inch
Actuator Material THERMOPLASTIC NYLON
Actuator Type HIGH TYPE SLIDE
Body Breadth 5 mm 5.08 mm
Body Height 9.1 mm 9.81 mm
Body Length or Diameter 10.1 mm 10.16 mm
Center Contact Material BRASS COPPER ALLOY
Center Contact Plating GOLD GOLD OVER NICKEL
Contact (AC) Max Rating R Load .02A@20VAC 1A@120VAC
Contact Current(AC)-Max 0.02 A 1 A
Contact Current(DC)-Max 0.02 A 1 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact (DC) Max Rating R Load .02A@20VDC 1A@28VDC
Contact Function ON-ON OFF-ON
Contact Resistance 0.02 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 60000 Cycle(s) 30000 Cycle(s)
End Contact Material BRASS COIN SILVER
End Contact Plating GOLD GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material THERMOPLASTIC
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 3 3
Packing Method BULK
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Solderability WAVE MIL-STD
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPDT SPST
Switch Type SLIDE SWITCH SLIDE SWITCH
Terminal Length 0.129 inch 0.13 inch
Terminal Material BRASS COPPER ALLOY
Termination Type SOLDER SOLDER
Washability SOLVENT WATER/STEAM
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature ROHS COMPLIANT
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Housing Material STAINLESS STEEL
JESD-609 Code e4
Terminal Finish GOLD

Compare TG36P000000 with alternatives

Compare TS02CGE with alternatives