Consumer Circuits
TEA2025D013TR
Description: 2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO16, ROHS COMPLIANT, SOP-16

Overview of TEA2025D013TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for TEA2025D013TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # TEA2025D013TR
Avnet Americas Audio Amp Speaker 1-CH Mono/2-CH Stereo 4.7W Class-AB 20-Pin SO T/R - Tape and Reel (Alt: TEA2025D013TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel 0
RFQ
Bristol Electronics   342
RFQ
Quest Components 2.8 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO16 273
  • 1 $1.6970
  • 60 $0.8485
  • 237 $0.6788
$0.6788 / $1.6970 Buy Now

CAD Models for TEA2025D013TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TEA2025D013TR by STMicroelectronics

TEA2025D013TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
STMicroelectronics
Consumer IC Type
AUDIO AMPLIFIER
Gain
45 dB
Harmonic Distortion
10%
JESD-30 Code
R-PDSO-G16
Length
12.8 mm
Number of Channels
2
Number of Functions
1
Number of Terminals
16
Output Power-Nom
2.8 W
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
50 mA
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. TEA2025D013TR
    STMicroelectronics
    2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO16, ROHS COMPLIANT, SOP-16
    VS

Alternate Parts for TEA2025D013TR

This table gives cross-reference parts and alternative options found for TEA2025D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA2025D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDA2822 1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, PLASTIC, DIP-16 STMicroelectronics TEA2025D013TR vs TDA2822
CXA1622P Audio Amplifier, 0.45W, 2 Channel(s), 1 Func, Bipolar, PDIP16, PLASTIC, DIP-16 Sony Semiconductor TEA2025D013TR vs CXA1622P
TDA8542 IC 1.2 W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, 0.300 INCH, PLASTIC, SOT-38-1, DIP-16, Audio/Video Amplifier NXP Semiconductors TEA2025D013TR vs TDA8542
TEA2025D 2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, ROHS COMPLIANT, SOP-20 STMicroelectronics TEA2025D013TR vs TEA2025D
AN7142 Audio Amplifier, 2 Channel(s), 1 Func, Bipolar, PDIP16, DIP-16 Panasonic Electronic Components TEA2025D013TR vs AN7142
TDA2824 1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, DIP-16 STMicroelectronics TEA2025D013TR vs TDA2824
CXA1634P Audio Amplifier, 0.03W, 2 Channel(s), 1 Func, Bipolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Sony Semiconductor TEA2025D013TR vs CXA1634P
AN7108 Audio Preamplifier, 1 Channel(s), 1 Func, Bipolar, PDIP16, DIP-36 Panasonic Electronic Components TEA2025D013TR vs AN7108
BA534 Audio Amplifier, 2.8W, 1 Channel(s), 1 Func, Bipolar, PSFM10, HSIP-10 ROHM Semiconductor TEA2025D013TR vs BA534
TPA3138D2PWP 10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85 Texas Instruments TEA2025D013TR vs TPA3138D2PWP

Related Parts for TEA2025D013TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEA2025D013TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEA2025D013TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of TEA2025D013TR would you like to use for your alert(s)?
  • Please alert me when TEA2025D013TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEA2025D013TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEA2025D013TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEA2025D013TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEA2025D013TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEA2025D013TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: