-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3138D2PWPR | Texas Instruments | 10W 3.5V-14.4V Inductor-Free Stereo Analog Input Class-D Audio Amplifier 28-HTSSOP -40 to 85 | |
TPA3138D2PWP | Texas Instruments | 10W 3.5V-14.4V Inductor-Free Stereo Analog Input Class-D Audio Amplifier 28-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50219-ND
|
DigiKey | IC AMP D MON/STER 18.5W 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5298 In Stock |
|
$0.4550 / $0.8600 | Buy Now |
DISTI #
595-TPA3138D2PWP
|
Mouser Electronics | Audio Amplifiers 10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85 RoHS: Compliant | 1250 |
|
$0.4550 / $0.9100 | Buy Now |
DISTI #
J56:1989_13064528
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono/2-CH Stereo 18.5W Class-D 28-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2303 | Europe - 400 |
|
$0.4338 / $0.4921 | Buy Now |
|
Ameya Holding Limited | 4382 |
|
RFQ | ||
DISTI #
C1S746204995981
|
Chip1Stop | Audio Amplifier RoHS: Compliant Container: Tube | 845 |
|
$0.3720 | Buy Now |
|
Win Source Electronics | IC AMP D MON/STER 18.5W 28HTSSOP / Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-HTSSOP | 57000 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3138D2PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3138D2PWP
Texas Instruments
10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 26 dB | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 14.4 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA3138D2PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3138D2PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3138D2PWPR | 10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85 | Texas Instruments | TPA3138D2PWP vs TPA3138D2PWPR |