Part Details for TEA2025D by STMicroelectronics
Overview of TEA2025D by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TEA2025D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | STEREO AUDIO AMPLIFIER | IC AMP AUDIO PWR 4.7W AB 20SOIC | 18000 |
|
RFQ |
Part Details for TEA2025D
TEA2025D CAD Models
TEA2025D Part Data Attributes
|
TEA2025D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TEA2025D
STMicroelectronics
2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, ROHS COMPLIANT, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 45 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Power-Nom | 2.8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TEA2025D
This table gives cross-reference parts and alternative options found for TEA2025D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA2025D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA534 | Audio Amplifier, 2.8W, 1 Channel(s), 1 Func, Bipolar, PSFM10, HSIP-10 | ROHM Semiconductor | TEA2025D vs BA534 |
LA4183 | Audio Amplifier, 2.3W, 2 Channel(s), 1 Func, Bipolar, PDIP12, DIP-12 | SANYO Electric Co Ltd | TEA2025D vs LA4183 |
TDA8547 | IC 1.2 W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, Audio/Video Amplifier | NXP Semiconductors | TEA2025D vs TDA8547 |
TEA2025D013TR | 2.8W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO16, ROHS COMPLIANT, SOP-16 | STMicroelectronics | TEA2025D vs TEA2025D013TR |
AN7142 | Audio Amplifier, 2 Channel(s), 1 Func, Bipolar, PDIP16, DIP-16 | Panasonic Electronic Components | TEA2025D vs AN7142 |
TPA3138D2PWP | 10-W stereo, 18.5-W mono, 3.5- to 14.4-V, analog input Class-D audio amplifier w/ inductor free 28-HTSSOP -40 to 85 | Texas Instruments | TEA2025D vs TPA3138D2PWP |
CXA1634P | Audio Amplifier, 0.03W, 2 Channel(s), 1 Func, Bipolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Sony Semiconductor | TEA2025D vs CXA1634P |
AN7108 | Audio Preamplifier, 1 Channel(s), 1 Func, Bipolar, PDIP16, DIP-36 | Panasonic Electronic Components | TEA2025D vs AN7108 |
TDA8542 | IC 1.2 W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, 0.300 INCH, PLASTIC, SOT-38-1, DIP-16, Audio/Video Amplifier | NXP Semiconductors | TEA2025D vs TDA8542 |
TDA2822 | 1.7W, 2 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, PLASTIC, DIP-16 | STMicroelectronics | TEA2025D vs TDA2822 |