-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5A high-side driver industrial intelligent power switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3567
|
Newark | Motion Control & Automation |Stmicroelectronics TDE1898CFP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDE1898CFP-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 20SO Min Qty: 1000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8877 | Buy Now |
DISTI #
TDE1898CFP
|
Avnet Americas | Power Switch Hi Side 0.5A 20-Pin SO Tube - Rail/Tube (Alt: TDE1898CFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.6780 / $5.3233 | Buy Now |
DISTI #
511-TDE1898CFP
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.5A High Side RoHS: Compliant | 750 |
|
$4.8500 / $9.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.3800 | Buy Now |
|
Bristol Electronics | 433 |
|
RFQ | ||
|
Quest Components | 346 |
|
$5.2560 / $10.5120 | Buy Now | |
|
Ameya Holding Limited | TDE1898CFP, 单 智能电源开关, 20针 SOIC封装 | 750 |
|
RFQ | |
DISTI #
TDE1898CFP
|
Avnet Silica | Power Switch Hi Side 0.5A 20-Pin SO Tube (Alt: TDE1898CFP) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TDE1898CFP
|
EBV Elektronik | Power Switch Hi Side 0.5A 20-Pin SO Tube (Alt: TDE1898CFP) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 19 Weeks, 0 Days | EBV - 800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDE1898CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDE1898CFP
STMicroelectronics
0.5A high-side driver industrial intelligent power switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.625 A | |
Output Peak Current Limit-Nom | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 18 V | |
Supply Voltage-Nom | 24 V | |
Supply Voltage1-Max | 35 V | |
Supply Voltage1-Min | 9 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 20 µs | |
Turn-on Time | 100 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TDE1898CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDE1898CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDE1898RFPT | 0.75A BUF OR INV BASED PRPHL DRVR, PDSO20, SO-20 | STMicroelectronics | TDE1898CFP vs TDE1898RFPT |
TDE1898RFP | 0.75A BUF OR INV BASED PRPHL DRVR, PDSO20, SO-20 | STMicroelectronics | TDE1898CFP vs TDE1898RFP |