Filter Your Search
1 - 2 of 2 results
|
TDE1898CFP
STMicroelectronics
|
$3.8272 | Yes | Active | 24 V | 1 | 750 mA | 20 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 625 mA | 35 V | 18 V | 35 V | 9 V | YES | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
TDE1898CFPT
STMicroelectronics
|
$4.6784 | Yes | Active | 24 V | 750 mA | 20 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 35 V | 18 V | 35 V | 9 V | YES | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |