Part Details for TDA8172 by STMicroelectronics
Overview of TDA8172 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TDA8172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 850 |
|
$2.2386 / $5.4600 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 7 Pin, Plastic, ZIP | 2729 |
|
$1.6800 / $4.8000 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 7 Pin, Plastic, ZIP | 4 |
|
$2.2400 / $3.3600 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 7 Pin, Plastic, ZIP | 106 |
|
$2.9600 / $4.8000 | Buy Now |
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 7 Pin, Plastic, ZIP | 640 |
|
$2.9250 / $7.3125 | Buy Now |
|
Velocity Electronics | Our Stock | 1516 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 248 |
|
Buy Now |
Part Details for TDA8172
TDA8172 CAD Models
TDA8172 Part Data Attributes:
|
TDA8172
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA8172
STMicroelectronics
VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | HEPTAWATT-7 | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 35 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA8172
This table gives cross-reference parts and alternative options found for TDA8172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-STV8172A | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | STMicroelectronics | TDA8172 vs E-STV8172A |
STV8172A | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | STMicroelectronics | TDA8172 vs STV8172A |