Part Details for TA8403K by Toshiba America Electronic Components
Overview of TA8403K by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA8403K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for TA8403K
TA8403K CAD Models
TA8403K Part Data Attributes:
|
TA8403K
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8403K
Toshiba America Electronic Components
IC VERTICAL DEFLECTION IC, PSFM7, HEAT SINK, PLASTIC, SIP-7, Deflection IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | HSIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e0 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 27 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TA8403K
This table gives cross-reference parts and alternative options found for TA8403K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8403K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE1782 | Vertical Deflection IC, PSFM7, SIP-7 | NTE Electronics Inc | TA8403K vs NTE1782 |
TDA8178S | VERTICAL DEFLECTION IC, PZFM7 | STMicroelectronics | TA8403K vs TDA8178S |
TDA8171 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | TA8403K vs TDA8171 |
TDA8172 | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | STMicroelectronics | TA8403K vs TDA8172 |
STV9302 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | TA8403K vs STV9302 |
STV9379F | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | TA8403K vs STV9379F |
TA8427K | IC VERTICAL DEFLECTION IC, PSFM7, HEAT SINK, PLASTIC, SIP-7, Deflection IC | Toshiba America Electronic Components | TA8403K vs TA8427K |
TDA4864J | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | TA8403K vs TDA4864J |
TDA4863J | IC VERTICAL DEFLECTION IC, PZIP7, POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | TA8403K vs TDA4863J |
E-TDA8177 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | TA8403K vs E-TDA8177 |