Datasheets
TDA8178FS by: STMicroelectronics

VERTICAL DEFLECTION IC, PZFM7

Part Details for TDA8178FS by STMicroelectronics

Overview of TDA8178FS by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for TDA8178FS

TDA8178FS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDA8178FS Part Data Attributes

TDA8178FS STMicroelectronics
Buy Now Datasheet
Compare Parts:
TDA8178FS STMicroelectronics VERTICAL DEFLECTION IC, PZFM7
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Application TV; MONITOR
Blanking Output NO
Consumer IC Type VERTICAL DEFLECTION IC
JESD-30 Code R-PZFM-T7
JESD-609 Code e0
Number of Functions 1
Number of Terminals 7
Operating Temperature-Max 150 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code ZIP
Package Equivalence Code ZIP7,.15,.2TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 42 V
Supply Voltage-Min (Vsup) 10 V
Surface Mount NO
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG

Alternate Parts for TDA8178FS

This table gives cross-reference parts and alternative options found for TDA8178FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8178FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STV8179F VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 STMicroelectronics TDA8178FS vs STV8179F
LA78041 Vertical Deflection IC, TO-220, 7 PIN SANYO Semiconductor Co Ltd TDA8178FS vs LA78041
LA7833 Vertical Deflection IC, Bipolar, PSFM7, SIP-7 SANYO Electric Co Ltd TDA8178FS vs LA7833
LA78040 Vertical Deflection IC, TO-220, 7 PIN SANYO Electric Co Ltd TDA8178FS vs LA78040
NTE15002 Vertical Deflection IC, PSFM7, SIP-7 NTE Electronics Inc TDA8178FS vs NTE15002
LA7832 Vertical Deflection IC SANYO Semiconductor Co Ltd TDA8178FS vs LA7832
STV9326 VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 STMicroelectronics TDA8178FS vs STV9326
LA78040B Vertical Deflection IC, TO-220, 7 PIN SANYO Semiconductor Co Ltd TDA8178FS vs LA78040B
LA78040 Vertical Deflection IC, TO-220, 7 PIN SANYO Semiconductor Co Ltd TDA8178FS vs LA78040
AN5764N Horizontal Deflection IC, Bipolar, PSFM7, HSIP-7 Panasonic Electronic Components TDA8178FS vs AN5764N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA8178FS by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA8178FS by STMicroelectronics

  • Please alert me when TDA8178FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA8178FS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA8178FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA8178FS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA8178FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA8178FS by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: