Part Details for TDA8170 by STMicroelectronics
Overview of TDA8170 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA8170
TDA8170 CAD Models
TDA8170 Part Data Attributes:
|
TDA8170
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA8170
STMicroelectronics
VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP7,.15,.2TB | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA8170
This table gives cross-reference parts and alternative options found for TDA8170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STV9379A | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | TDA8170 vs STV9379A |
TA8403K | IC VERTICAL DEFLECTION IC, PSFM7, HEAT SINK, PLASTIC, SIP-7, Deflection IC | Toshiba America Electronic Components | TDA8170 vs TA8403K |
TDA4865J | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | TDA8170 vs TDA4865J |
LA78040B | IC VERTICAL DEFLECTION IC, Deflection IC | onsemi | TDA8170 vs LA78040B |
TDA8178FS | VERTICAL DEFLECTION IC, PZFM7 | STMicroelectronics | TDA8170 vs TDA8178FS |
STV8179F | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | TDA8170 vs STV8179F |
TDA8178S | VERTICAL DEFLECTION IC, PZFM7 | STMicroelectronics | TDA8170 vs TDA8178S |
T8177-TB7-T | Vertical Deflection IC, TO-220, 7 PIN | Unisonic Technologies Co Ltd | TDA8170 vs T8177-TB7-T |
AN15526A | Vertical Deflection IC, Bipolar, PSFM7, TO-220, 7 PIN | Panasonic Electronic Components | TDA8170 vs AN15526A |
STV8172A | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | STMicroelectronics | TDA8170 vs STV8172A |