Part Details for TDA8024T by NXP Semiconductors
Overview of TDA8024T by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8024T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | IC CARD INTERFACE Interface Circuit, PDSO28 RoHS: Not Compliant | Europe - 40 |
|
RFQ |
Part Details for TDA8024T
TDA8024T CAD Models
TDA8024T Part Data Attributes
|
TDA8024T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8024T
NXP Semiconductors
IC SPECIALTY INTERFACE CIRCUIT, PDSO28, 7.50 MM, PLASTIC, MS-013, SOT-136-1, SO-28, Interface IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 6.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TDA8024T
This table gives cross-reference parts and alternative options found for TDA8024T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8024T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8024T/C1,118 | TDA8024 - Standard smart card interface SOP 28-Pin | NXP Semiconductors | TDA8024T vs TDA8024T/C1,118 |
ST8024CDR | Smartcard interface | STMicroelectronics | TDA8024T vs ST8024CDR |