Filter Your Search
1 - 6 of 6 results
|
TDA8024T
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | MICROPROCESSOR CIRCUIT | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -25 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
TDA8024TT/C1/S1J
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | 260 | NOT SPECIFIED | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP2 | 28 | SOT361-1 | INTERFACE CIRCUIT | |||||||||||||||||||||||||||||||||
|
TDA8024TT
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | MICROPROCESSOR CIRCUIT | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -25 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP28,.25 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
TDA8024T/C1,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | 260 | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | SOP | 28 | SOT136-1 | INTERFACE CIRCUIT | |||||||||||||||||||||||||||||||||
|
TDA8024TT/C1,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 3.3 V | 1 | 6.5 V | 2.7 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT-361-1, TSSOP-28 | compliant | 8542.39.00.01 | TSSOP2 | 28 | SOT361-1 | INTERFACE CIRCUIT | EAR99 | NXP | 6.5 V | 3 V | 5 V | |||||
|
TDA8024T/C1,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 3.3 V | 1 | 6.5 V | 2.7 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MS-013, SOT-136-1, SO-28 | compliant | 8542.39.00.01 | SOP | 28 | SOT136-1 | INTERFACE CIRCUIT | NXP | 6.5 V | 3 V | 5 V |