-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 304 |
|
$2.6863 / $6.5520 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 11 Pin, Plastic, ZIP | 29 |
|
$4.7000 / $7.0500 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 11 Pin, Plastic, ZIP | 243 |
|
$3.8025 / $8.7750 | Buy Now |
|
Chip1Cloud | IC AMP AUDIO PWR 12W MULTIWATT11 | 5810 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7263M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7263M
STMicroelectronics
12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP11,.2,.17,67TB | |
Pin Count | 11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 80 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 12 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TDA7263M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7263M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7265 | 25 W + 25 W stereo amplifier with mute and standby | STMicroelectronics | TDA7263M vs TDA7265 |
TPA3129D2DAPR | 15-W stereo, 30-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 | Texas Instruments | TDA7263M vs TPA3129D2DAPR |
TPA3128D2DAP | 30-W stereo, 60-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 | Texas Instruments | TDA7263M vs TPA3128D2DAP |
TDA7269SA | 10W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11 | STMicroelectronics | TDA7263M vs TDA7269SA |
LM4734TA | 20W, 3 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, TO-220, 27 PIN | Texas Instruments | TDA7263M vs LM4734TA |
TDA7499SA | 6W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11 | STMicroelectronics | TDA7263M vs TDA7499SA |
TPA3126D2DADR | 50-W stereo, 100-W mono, 4.5- to 26-V, analog input Class-D audio amplifier w/ low idle current 32-HTSSOP -40 to 85 | Texas Instruments | TDA7263M vs TPA3126D2DADR |
TDA7360 | 12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT V-11 | STMicroelectronics | TDA7263M vs TDA7360 |
TDA7265SA | 18W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11 | STMicroelectronics | TDA7263M vs TDA7265SA |
TPA3116D2QDADRQ1 | Automotive, 50-W, 2-ch, 4.5- to 26-V supply analog input Class-D audio amplifier 32-HTSSOP -40 to 125 | Texas Instruments | TDA7263M vs TPA3116D2QDADRQ1 |