TDA7263M vs TDA7499SA feature comparison

TDA7263M STMicroelectronics

Buy Now Datasheet

TDA7499SA STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code ZFM ZFM
Package Description ZIP, ZIP11,.2,.17,67TB ZIP, ZIP11,.1,.1,67
Pin Count 11 11
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Bandwidth-Nom 80 kHz 22 kHz
Consumer IC Type AUDIO AMPLIFIER CLASS AB AUDIO AMPLIFIER
Gain 30 dB
Harmonic Distortion 10% 10%
JESD-30 Code R-PZFM-T11 R-PZFM-T11
JESD-609 Code e0 e3
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 11 11
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Power-Nom 12 W 6 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP11,.2,.17,67TB ZIP11,.1,.1,67
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Current-Max 95 mA 90 mA
Supply Voltage-Max (Vsup) 30 V 18 V
Supply Voltage-Min (Vsup) 10 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1

Compare TDA7263M with alternatives

Compare TDA7499SA with alternatives