Part Details for TDA4605 by STMicroelectronics
Overview of TDA4605 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for TDA4605
TDA4605 CAD Models
TDA4605 Part Data Attributes:
|
TDA4605
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA4605
STMicroelectronics
SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TDA4605
This table gives cross-reference parts and alternative options found for TDA4605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA16846 | Power Factor Controller, Voltage-mode, 0.1A, 98kHz Switching Freq-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Infineon Technologies AG | TDA4605 vs TDA16846 |
TDA46053HKLA1 | Switching Controller, 1.5A, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | TDA4605 vs TDA46053HKLA1 |
TDA4601 | Switching Controller, Voltage-mode, 1.5A, 70kHz Switching Freq-Max, BIPolar, PSFM9 | Infineon Technologies AG | TDA4605 vs TDA4601 |
ICE2QS03GHUMA1 | Switching Controller, Current-mode, 52kHz Switching Freq-Max, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TDA4605 vs ICE2QS03GHUMA1 |
KA7511 | Switching Controller, Voltage-mode, 20kHz Switching Freq-Max, PSFM10, SIP-10 | Samsung Semiconductor | TDA4605 vs KA7511 |
TEA2261 | 2.5A SWITCHING CONTROLLER, 100kHz SWITCHING FREQ-MAX, PDIP16, BATWING, PLASTIC, DIP-16 | STMicroelectronics | TDA4605 vs TEA2261 |
TDA16846 | 0.1A POWER FACTOR CONTROLLER, 98kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | TDA4605 vs TDA16846 |
KA7511 | Switching Controller, Current-mode, 1.5A, 20kHz Switching Freq-Max, PSFM10, SIP-10 | Fairchild Semiconductor Corporation | TDA4605 vs KA7511 |
TDA4605-2 | Switching Controller, Voltage-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | TDA4605 vs TDA4605-2 |
TDA4605-3 | Switching Controller, Voltage-mode, 1.5A, 40kHz Switching Freq-Max, BIPolar, PDIP8 | Siemens | TDA4605 vs TDA4605-3 |