Filter Your Search
1 - 10 of 15 results
|
TDA46052HKLA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 10 V | 15.5 V | 7.5 V | 1.5 A | NO | SINGLE | SWITCHING CONTROLLER | 1 | BIPOLAR | OTHER | R-PDIP-T8 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10 mm | 4.2 mm | INFINEON TECHNOLOGIES AG | DIP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
TDA4605-2
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 10 V | 15.5 V | 7.5 V | 1.5 A | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10 mm | 4.2 mm | INFINEON TECHNOLOGIES AG | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | Infineon | |||||||||
|
TDA4605
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 V | 500 mA | NO | SINGLE | 200 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | STMICROELECTRONICS | PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | STMicroelectronics | |||||||||||||
|
TDA4605D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 mA | 10 V | YES | 200 kHz | ANALOG CIRCUIT | VOLTAGE-MODE | BIPOLAR | OTHER | R-PDSO-G8 | e4 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOP, SOP8,.25 | compliant | 8542.39.00.01 | SOIC | 8 | ||||||||||||||||
|
TDA4605
Baneasa SA
|
Check for Price | Obsolete | NO | ANALOG CIRCUIT | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BANEASA S A | MP-48, 8 PIN | unknown | 8542.39.00.01 | DIP | 8 | |||||||||||||||||||||||||||||||||
|
TDA4605A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 500 mA | 10 V | NO | 200 kHz | ANALOG CIRCUIT | VOLTAGE-MODE | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | STMICROELECTRONICS | DIP, DIP8,.3 | compliant | 8542.39.00.01 | DIP | 8 | ||||||||||||||||
|
TDA4605-3
Siemens
|
Check for Price | Transferred | 3 V | 15.5 V | 7.5 V | 1.5 A | 14 mA | NO | SINGLE | 40 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | DIP-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
TDA4605-2
Siemens
|
Check for Price | Transferred | 3 V | 15.5 V | 7.5 V | 1.5 A | NO | SINGLE | 40 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
TDA46053HKLA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 10 V | 15.5 V | 7.5 V | 1.5 A | NO | SINGLE | SWITCHING CONTROLLER | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e3 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||||||||||||||||||
|
TDA4605-3
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 10 V | 15.5 V | 7.5 V | NO | SINGLE | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | BIPOLAR | OTHER | R-PDIP-T8 | NOT SPECIFIED | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-8 | unknown | DIP | 8 |