Part Details for TDA18253HN/C1 by NXP Semiconductors
Overview of TDA18253HN/C1 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA18253HN/C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 276 |
|
$1.7760 / $3.8400 | Buy Now |
Part Details for TDA18253HN/C1
TDA18253HN/C1 CAD Models
TDA18253HN/C1 Part Data Attributes
|
TDA18253HN/C1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA18253HN/C1
NXP Semiconductors
VIDEO TUNER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, SOT619-1, VQFN-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 1002 MHz | |
Input Frequency-Min (RF) | 54 MHz | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Noise Figure-Nom | 7 dB | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for TDA18253HN/C1
This table gives cross-reference parts and alternative options found for TDA18253HN/C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA18253HN/C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN18202A | Audio Tuner, PQFP48, 7 X 7 MM, PLASTIC, LQFP-48 | Panasonic Electronic Components | TDA18253HN/C1 vs AN18202A |
TUA6037F | Video Tuner, 3-Band, GREEN, PLASTIC, VQFN-48 | Infineon Technologies AG | TDA18253HN/C1 vs TUA6037F |
MAX3553CGM | Video Tuner, QFN-48 | Maxim Integrated Products | TDA18253HN/C1 vs MAX3553CGM |
TUA6039 | Video Tuner, 3-Band, GREEN, PLASTIC, VQFN-48 | Infineon Technologies AG | TDA18253HN/C1 vs TUA6039 |
TUA6045-2 | Video Tuner, 3-Band, VQFN-48 | Infineon Technologies AG | TDA18253HN/C1 vs TUA6045-2 |
TUA6037 | Video Tuner, 3-Band, GREEN, PLASTIC, VQFN-48 | Infineon Technologies AG | TDA18253HN/C1 vs TUA6037 |
TDA18218HN | IC VIDEO TUNER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT619-1, HVQFN-48, Tuner IC | NXP Semiconductors | TDA18253HN/C1 vs TDA18218HN |
MAX3570CGM | Video Tuner, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | TDA18253HN/C1 vs MAX3570CGM |
MAX3573CGM | Video Tuner, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | TDA18253HN/C1 vs MAX3573CGM |
LC01700PW | Audio Tuner, PQFP48, 7 X 7 MM, SQFP-48 | SANYO Electric Co Ltd | TDA18253HN/C1 vs LC01700PW |