Part Details for TUA6045-2 by Infineon Technologies AG
Overview of TUA6045-2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TUA6045-2
TUA6045-2 CAD Models
TUA6045-2 Part Data Attributes
|
TUA6045-2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TUA6045-2
Infineon Technologies AG
Video Tuner, 3-Band, VQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 863.25 MHz | |
Input Frequency-Min (RF) | 44.25 MHz | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 8 dB | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for TUA6045-2
This table gives cross-reference parts and alternative options found for TUA6045-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUA6045-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA18254AHN/C1 | IC VIDEO TUNER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, SOT619-1, VQFN-48, Tuner IC | NXP Semiconductors | TUA6045-2 vs TDA18254AHN/C1 |
TUA6034-V | Video Tuner, 3-Band, VQFN-48 | Infineon Technologies AG | TUA6045-2 vs TUA6034-V |
MAX3550CGM | Video Tuner, QFN-48 | Maxim Integrated Products | TUA6045-2 vs MAX3550CGM |
TDA18218HN | IC VIDEO TUNER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT619-1, HVQFN-48, Tuner IC | NXP Semiconductors | TUA6045-2 vs TDA18218HN |
AN18164B | Audio Tuner, PQFP48, 7 X 7 MM, PLASTIC, LQFP-48 | Panasonic Electronic Components | TUA6045-2 vs AN18164B |
AN18166B | Audio Tuner, PQFP48, 7 X 7 MM, PLASTIC, HQFP-48 | Panasonic Electronic Components | TUA6045-2 vs AN18166B |
TA1375FG | IC 3-BAND, VIDEO TUNER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-48, Tuner IC | Toshiba America Electronic Components | TUA6045-2 vs TA1375FG |
TDA18260HN/C1 | IC VIDEO TUNER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, LEAD FREE, PLASTIC, MO-220, SOT619-1, HVQFN-48, Tuner IC | NXP Semiconductors | TUA6045-2 vs TDA18260HN/C1 |
MAX3553CGM | Video Tuner, QFN-48 | Maxim Integrated Products | TUA6045-2 vs MAX3553CGM |
TUA6039-2 | Video Tuner, 3-Band, GREEN, PLASTIC, VQFN-48 | Infineon Technologies AG | TUA6045-2 vs TUA6039-2 |