TDA18253HN/C1
vs
TUA6037F
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
QFN
|
QFN
|
Package Description |
HVQCCN,
|
HVQCCN, LCC48,.27SQ,20
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in IF Amplifier |
NO
|
YES
|
Consumer IC Type |
VIDEO TUNER
|
VIDEO TUNER
|
Input Frequency-Max (RF) |
1002 MHz
|
863.25 MHz
|
Input Frequency-Min (RF) |
54 MHz
|
44.25 MHz
|
JESD-30 Code |
S-PQCC-N48
|
S-XQCC-N48
|
Length |
7 mm
|
7 mm
|
Noise Figure-Nom |
7 dB
|
8 dB
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
0.9 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
6
|
2
|
Rohs Code |
|
Yes
|
Moisture Sensitivity Level |
|
3
|
Number of Bands |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Equivalence Code |
|
LCC48,.27SQ,20
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
126 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Technology |
|
HYBRID
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare TDA18253HN/C1 with alternatives
Compare TUA6037F with alternatives