-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple IGBT/MOS driver with current sense
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3946
|
Newark | Mosfet Driver, -40 To 85Deg C, No. Of Channels:3Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:16Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Source Current:- Rohs Compliant: Yes |Stmicroelectronics TD310ID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1.9100 / $3.0600 | Buy Now |
DISTI #
497-6756-5-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
949 In Stock |
|
$1.3510 / $2.8000 | Buy Now |
DISTI #
TD310ID
|
Avnet Americas | MOSFET DRVR 0.6A 3-OUT Lo Side Half Brdg Inv 16-Pin SO - Rail/Tube (Alt: TD310ID) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.3637 / $1.5518 | Buy Now |
DISTI #
26M3946
|
Avnet Americas | MOSFET DRVR 0.6A 3-OUT Lo Side Half Brdg Inv 16-Pin SO - Bulk (Alt: 26M3946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 24 Partner Stock |
|
$2.2500 / $3.0600 | Buy Now |
DISTI #
511-TD310ID
|
Mouser Electronics | Gate Drivers Triple IGBT/MOS RoHS: Compliant | 974 |
|
$1.3500 / $2.8000 | Buy Now |
|
STMicroelectronics | Triple IGBT/MOS driver with current sense RoHS: Compliant Min Qty: 1 | 975 |
|
$1.7300 / $2.7400 | Buy Now |
|
Future Electronics | TD310 Series 16 V SMT Triple IGBT/MOS Driver with Current Sense - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.3800 | Buy Now |
|
Future Electronics | TD310 Series 16 V SMT Triple IGBT/MOS Driver with Current Sense - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.3800 / $1.5200 | Buy Now |
DISTI #
66723837
|
Verical | Driver 0.6A 3-OUT Low Side Half Brdg Inv/Non-Inv 16-Pin SO Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2251 | Americas - 365 |
|
$1.2791 / $1.9166 | Buy Now |
DISTI #
TD310ID
|
TME | IC: driver, IGBT gate driver,MOSFET gate driver, SO16, 600mA, 5V Min Qty: 1 | 65 |
|
$2.1300 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TD310ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TD310ID
STMicroelectronics
Triple IGBT/MOS driver with current sense
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.4 µs | |
Turn-on Time | 0.4 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TD310ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD310ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD310IDT | Triple IGBT/MOS driver with current sense | STMicroelectronics | TD310ID vs TD310IDT |