Filter Your Search
1 - 2 of 2 results
|
TD310ID
STMicroelectronics
|
$1.6680 | Yes | Active | 15 V | 600 mA | 400 ns | 400 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 3 | 16 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
TD310IDT
STMicroelectronics
|
$1.7315 | Yes | Active | 15 V | 600 mA | 400 ns | 400 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 3 | 16 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |