Part Details for TC7SH08FS by Toshiba America Electronic Components
Overview of TC7SH08FS by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TC7SH08FS
TC7SH08FS CAD Models
TC7SH08FS Part Data Attributes
|
TC7SH08FS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH08FS
Toshiba America Electronic Components
IC LV/LV-A/LVX/H SERIES, 2-INPUT AND GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, FL6,.03,14 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.03,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 0.8 mm |
Alternate Parts for TC7SH08FS
This table gives cross-reference parts and alternative options found for TC7SH08FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH08FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G08DFT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SH08FS vs MC74VHC1G08DFT1 |
MC74VHC1G08EDFT2G | AND Gate | onsemi | TC7SH08FS vs MC74VHC1G08EDFT2G |
MC74VHC1G08DFR2 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SH08FS vs MC74VHC1G08DFR2 |
SN74AHC1G08DCKJ | AHC/VHC/H/U/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | TC7SH08FS vs SN74AHC1G08DCKJ |
SN74AHC1G08DCK3 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | TC7SH08FS vs SN74AHC1G08DCK3 |
NLVHC1G08DTT1G | Single 2-Input AND Gate Single 2-Input AND Gate, 3000-REEL, Automotive Qualified | onsemi | TC7SH08FS vs NLVHC1G08DTT1G |
TC7SH08FU | IC LV/LV-A/LVX/H SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SH08FS vs TC7SH08FU |
935245670165 | AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | TC7SH08FS vs 935245670165 |
SN74AHC1G08DCKR | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 | Texas Instruments | TC7SH08FS vs SN74AHC1G08DCKR |
74AHC1G08GW,165 | 74AHC1G08; 74AHCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | TC7SH08FS vs 74AHC1G08GW,165 |