TC7SH08FS vs NLVHC1G08DTT1G feature comparison

TC7SH08FS Toshiba America Electronic Components

Buy Now Datasheet

NLVHC1G08DTT1G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer TOSHIBA CORP ONSEMI
Part Package Code SON TSOP-5 / SOT-23-5
Package Description VSOF, FL6,.03,14 TSOP-5
Pin Count 5 5
Reach Compliance Code unknown compliant
Family LV/LV-A/LVX/H AHC/VHC/H/U/V
JESD-30 Code R-PDSO-F5 R-PDSO-G5
JESD-609 Code e0 e3
Length 1 mm 3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.004 A 0.002 A
Number of Functions 1 1
Number of Inputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF TSSOP
Package Equivalence Code FL6,.03,14 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 14 ns 35 ns
Propagation Delay (tpd) 14 ns 155 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 0.35 mm 0.95 mm
Terminal Position DUAL DUAL
Width 0.8 mm 1.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code 483
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.04 mA
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30

Compare TC7SH08FS with alternatives

Compare NLVHC1G08DTT1G with alternatives