Logic
TC7S08FU
Toshiba America Electronic Components
Description: IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate

Overview of TC7S08FU by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TC7S08FU by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   39000
RFQ
Bristol Electronics   2725
RFQ
Quest Components Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP 31200
  • 1 $0.7500
  • 5,334 $0.1313
  • 12,191 $0.1125
$0.1125 / $0.7500 Buy Now
Quest Components Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP 8911
  • 1 $0.2250
  • 1,668 $0.0975
  • 6,155 $0.0900
$0.0900 / $0.2250 Buy Now
Quest Components Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP 2319
  • 1 $0.4980
  • 26 $0.2241
  • 224 $0.1494
$0.1494 / $0.4980 Buy Now
Quest Components Logic Circuit, 2-Input AND, CMOS, 6 Pin, Plastic, TSSOP 180
  • 1 $6.4200
  • 17 $4.2800
  • 59 $3.9590
$3.9590 / $6.4200 Buy Now

CAD Models for TC7S08FU by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC7S08FU by Toshiba America Electronic Components

TC7S08FU
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
HC/UH
JESD-30 Code
R-PDSO-G5
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.0026 A
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
25 mA
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. TC7S08FU
    Toshiba America Electronic Components
    IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
    VS

Alternate Parts for TC7S08FU

This table gives cross-reference parts and alternative options found for TC7S08FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7S08FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935245670118 AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia TC7S08FU vs 935245670118
74HC1G08GW AND Gate Nexperia TC7S08FU vs 74HC1G08GW
74HC1G08GW,125 74HC1G08; 74HCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin Nexperia TC7S08FU vs 74HC1G08GW,125
TC7S08FU(TE85L,F) IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components TC7S08FU vs TC7S08FU(TE85L,F)
MC74HC1G08DFR2 HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN Motorola Mobility LLC TC7S08FU vs MC74HC1G08DFR2
NC7S08P5X_NL AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation TC7S08FU vs NC7S08P5X_NL
NC7S08P5_NL AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation TC7S08FU vs NC7S08P5_NL
NC7S08P5 TinyLogic HS 2-Input AND Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL Fairchild Semiconductor Corporation TC7S08FU vs NC7S08P5
HD74HC1G08CME-E HC/UH SERIES, 2-INPUT AND GATE, PDSO5, CMPAK-5 Renesas Electronics Corporation TC7S08FU vs HD74HC1G08CME-E
NC7S08P5X AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation TC7S08FU vs NC7S08P5X
Part Number Description Manufacturer Compare
MC74VHC1G08DFT1 AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi TC7S08FU vs MC74VHC1G08DFT1
MC74VHC1G08EDFT2G AND Gate onsemi TC7S08FU vs MC74VHC1G08EDFT2G
MC74VHC1G08DFR2 AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi TC7S08FU vs MC74VHC1G08DFR2
SN74AHC1G08DCKJ AHC/VHC/H/U/V SERIES, 2-INPUT AND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments TC7S08FU vs SN74AHC1G08DCKJ
SN74AHC1G08DCK3 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 Texas Instruments TC7S08FU vs SN74AHC1G08DCK3
NLVHC1G08DTT1G Single 2-Input AND Gate Single 2-Input AND Gate, 3000-REEL, Automotive Qualified onsemi TC7S08FU vs NLVHC1G08DTT1G
TC7SH08FS IC LV/LV-A/LVX/H SERIES, 2-INPUT AND GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate Toshiba America Electronic Components TC7S08FU vs TC7SH08FS
TC7SH08FU IC LV/LV-A/LVX/H SERIES, 2-INPUT AND GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate Toshiba America Electronic Components TC7S08FU vs TC7SH08FU
935245670165 AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia TC7S08FU vs 935245670165
SN74AHC1G08DCKR 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SC70 -55 to 125 Texas Instruments TC7S08FU vs SN74AHC1G08DCKR

Related Parts for TC7S08FU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7S08FU by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7S08FU by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7S08FU would you like to use for your alert(s)?
  • Please alert me when TC7S08FU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7S08FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7S08FU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7S08FU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7S08FU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7S08FU by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: