Part Details for TC7S02F by Toshiba America Electronic Components
Overview of TC7S02F by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7S02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4630 |
|
RFQ | ||
|
Bristol Electronics | 781 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,2-INPUT NOR,CMOS,TSOP,6PIN,PLASTIC | 5357 |
|
$0.0650 / $0.2000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,2-INPUT NOR,CMOS,TSOP,6PIN,PLASTIC | 1994 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,2-INPUT NOR,CMOS,TSOP,6PIN,PLASTIC | 624 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,2-INPUT NOR,CMOS,TSOP,6PIN,PLASTIC | 4528 |
|
$0.3043 / $0.8695 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10210 |
|
RFQ |
Part Details for TC7S02F
TC7S02F CAD Models
TC7S02F Part Data Attributes:
|
TC7S02F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7S02F
Toshiba America Electronic Components
IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | 0.95 MM PITCH, PLASTIC, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.002 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TC7S02F
This table gives cross-reference parts and alternative options found for TC7S02F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7S02F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S02M5X_NL | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7S02F vs NC7S02M5X_NL |
SN74AHC1G02DBVTE4 | Single 2-Input Positive-NOR Gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7S02F vs SN74AHC1G02DBVTE4 |
NC7S02M5 | TinyLogic HS 2-Input NOR Gate, 250-REEL | onsemi | TC7S02F vs NC7S02M5 |
TC7S02F(TE85L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7S02F vs TC7S02F(TE85L) |
SN74AHC1G02DBVR | Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7S02F vs SN74AHC1G02DBVR |
SN74AHC1G02DBV | AHC SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SOT-14 | Texas Instruments | TC7S02F vs SN74AHC1G02DBV |
TC7SH02F(TE12L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7S02F vs TC7SH02F(TE12L) |
SN74AHC1G02DBVRG4 | Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7S02F vs SN74AHC1G02DBVRG4 |
NC7S02M5 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7S02F vs NC7S02M5 |
SN74AHC1G02DBVT | Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7S02F vs SN74AHC1G02DBVT |