-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74AHC1G02DBE4
|
Mouser Electronics | Logic Gates Single 2-Input RoHS: Compliant | 15603 |
|
$0.0950 / $0.4300 | Buy Now |
|
Rochester Electronics | SN74AHC1G02 Single 2-Input Positive-NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0570 / $0.0671 | Buy Now |
|
Win Source Electronics | IC GATE NOR 1CH 2-INP SOT23-5 / NOR Gate IC 1 Channel SOT-23-5 | 386062 |
|
$0.0420 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G02DBVRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G02DBVRE4
Texas Instruments
Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G02DBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G02DBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S02M5X | TinyLogic HS 2-Input NOR Gate, 3000-REEL | onsemi | SN74AHC1G02DBVRE4 vs NC7S02M5X |
TC7SH02F(TE12L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G02DBVRE4 vs TC7SH02F(TE12L) |
SN74AHC1G02DBVTG4 | AHC/VHC/H/U/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AHC1G02DBVRE4 vs SN74AHC1G02DBVTG4 |
TC7S02F | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G02DBVRE4 vs TC7S02F |
NC7S02M5_NL | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHC1G02DBVRE4 vs NC7S02M5_NL |
NC7S02M5 | TinyLogic HS 2-Input NOR Gate, 250-REEL | onsemi | SN74AHC1G02DBVRE4 vs NC7S02M5 |
TC7S02F(TE85L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74AHC1G02DBVRE4 vs TC7S02F(TE85L) |
NC7S02M5 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74AHC1G02DBVRE4 vs NC7S02M5 |
SN74AHC1G02DBVR | Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G02DBVRE4 vs SN74AHC1G02DBVR |
SN74AHC1G02DBVRG4 | Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74AHC1G02DBVRE4 vs SN74AHC1G02DBVRG4 |