Part Details for NC7S02M5_NL by Fairchild Semiconductor Corporation
Overview of NC7S02M5_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7S02M5_NL
NC7S02M5_NL CAD Models
NC7S02M5_NL Part Data Attributes
|
NC7S02M5_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S02M5_NL
Fairchild Semiconductor Corporation
NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for NC7S02M5_NL
This table gives cross-reference parts and alternative options found for NC7S02M5_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S02M5_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7S02M5X | TinyLogic HS 2-Input NOR Gate, 3000-REEL | onsemi | NC7S02M5_NL vs NC7S02M5X |
TC7SH02F(TE12L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S02M5_NL vs TC7SH02F(TE12L) |
SN74AHC1G02DBVTG4 | AHC/VHC/H/U/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | NC7S02M5_NL vs SN74AHC1G02DBVTG4 |
TC7S02F | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S02M5_NL vs TC7S02F |
NC7S02M5 | TinyLogic HS 2-Input NOR Gate, 250-REEL | onsemi | NC7S02M5_NL vs NC7S02M5 |
TC7S02F(TE85L) | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S02M5_NL vs TC7S02F(TE85L) |
NC7S02M5 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | NC7S02M5_NL vs NC7S02M5 |
SN74AHC1G02DBVR | Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7S02M5_NL vs SN74AHC1G02DBVR |
SN74AHC1G02DBVRG4 | Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7S02M5_NL vs SN74AHC1G02DBVRG4 |
SN74AHC1G02DBVT | Single 2-input, 2-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | NC7S02M5_NL vs SN74AHC1G02DBVT |