Logic
TC74VCX257FK
Toshiba America Electronic Components
Description: IC ALVC/VCX/A SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-16, Multiplexer/Demultiplexer

Overview of TC74VCX257FK by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for TC74VCX257FK by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74VCX257FK by Toshiba America Electronic Components

TC74VCX257FK
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
VSSOP, TSSOP16,.16,20
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G16
Length
4 mm
Load Capacitance (CL)
30 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.024 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP16,.16,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. TC74VCX257FK
    Toshiba America Electronic Components
    IC ALVC/VCX/A SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, VSSOP-16, Multiplexer/Demultiplexer
    VS

Alternate Parts for TC74VCX257FK

This table gives cross-reference parts and alternative options found for TC74VCX257FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VCX257FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74ALVC2G157USE ALVC/VCX/A SERIES, 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO8, SSOP-8 Renesas Electronics Corporation TC74VCX257FK vs HD74ALVC2G157USE
74ALVCH16271DLRG4 ALVC/VCX/A SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments TC74VCX257FK vs 74ALVCH16271DLRG4
SN74ALVC16260DGG ALVC/VCX/A SERIES, 12 MULTIPLEXER AND DEMUX/DECODER, PDSO56, TSSOP-56 Texas Instruments TC74VCX257FK vs SN74ALVC16260DGG
HD74ALVC2G157US Multiplexer, ALVC/VCX/A Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO8, SSOP-8 Hitachi Ltd TC74VCX257FK vs HD74ALVC2G157US
PI74ALVCT16260AE Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation TC74VCX257FK vs PI74ALVCT16260AE
PI74ALVCT16260VEX Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation TC74VCX257FK vs PI74ALVCT16260VEX
IDT74ALVC16260PV8 Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, True Output, CMOS, PDSO56, 0.635 MM PITCH, SSOP-56 Integrated Device Technology Inc TC74VCX257FK vs IDT74ALVC16260PV8
IDT74ALVCH16271PA8 Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, True Output, CMOS, PDSO56, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc TC74VCX257FK vs IDT74ALVCH16271PA8
IDT74ALVCHR162260PF Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 1-Func, CMOS, PDSO56, 0.40 MM PITCH, TVSOP-56 Integrated Device Technology Inc TC74VCX257FK vs IDT74ALVCHR162260PF
PI74ALVCH16271VE Multiplexer And Demux/Decoder, ALVC/VCX/A Series, 12-Func, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation TC74VCX257FK vs PI74ALVCH16271VE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VCX257FK by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VCX257FK by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74VCX257FK would you like to use for your alert(s)?
  • Please alert me when TC74VCX257FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74VCX257FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VCX257FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74VCX257FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VCX257FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VCX257FK by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: