TC74VCX257FK
vs
PI74ALVCT16260VEX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
SSOP
Package Description
VSSOP, TSSOP16,.16,20
SSOP,
Pin Count
16
56
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G16
R-PDSO-G56
Length
4 mm
18.415 mm
Load Capacitance (CL)
30 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER AND DEMUX/DECODER
Max I(ol)
0.024 A
Number of Functions
4
12
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
SSOP
Package Equivalence Code
TSSOP16,.16,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
3 ns
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
2.794 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
2.3 V
Supply Voltage-Nom (Vsup)
1.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
7.5 mm
Base Number Matches
2
1
ECCN Code
EAR99
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare TC74VCX257FK with alternatives
Compare PI74ALVCT16260VEX with alternatives