Datasheets
TC74HCT688AP by: Toshiba America Electronic Components

IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Arithmetic Circuit

Part Details for TC74HCT688AP by Toshiba America Electronic Components

Overview of TC74HCT688AP by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TC74HCT688AP

TC74HCT688AP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC74HCT688AP Part Data Attributes

TC74HCT688AP Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC74HCT688AP Toshiba America Electronic Components IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Arithmetic Circuit
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDIP-T20
Length 24.6 mm
Load Capacitance (CL) 50 pF
Logic IC Type IDENTITY COMPARATOR
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 40 ns
Qualification Status Not Qualified
Seated Height-Max 4.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for TC74HCT688AP

This table gives cross-reference parts and alternative options found for TC74HCT688AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT688AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD74HCT688E 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125 Texas Instruments TC74HCT688AP vs CD74HCT688E
5962-8685701RA HCT SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20 Intersil Corporation TC74HCT688AP vs 5962-8685701RA
M54HCT688F1R HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics TC74HCT688AP vs M54HCT688F1R
GD74HCT688J Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, Goldstar Electron Co Ltd TC74HCT688AP vs GD74HCT688J
HD74HCT688P HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 24.50 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation TC74HCT688AP vs HD74HCT688P
5962-8685701RA 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 Texas Instruments TC74HCT688AP vs 5962-8685701RA
MM54HCT688J HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20 Texas Instruments TC74HCT688AP vs MM54HCT688J
933671010652 IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit NXP Semiconductors TC74HCT688AP vs 933671010652
CD54HCT688F/3 HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Intersil Corporation TC74HCT688AP vs CD54HCT688F/3
5962-8685701RX HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments TC74HCT688AP vs 5962-8685701RX
Part Number Description Manufacturer Compare
74HCT688PW-T IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Arithmetic Circuit NXP Semiconductors TC74HCT688AP vs 74HCT688PW-T
GD74HCT688J Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20, Goldstar Electron Co Ltd TC74HCT688AP vs GD74HCT688J
M54HCT688F1R HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics TC74HCT688AP vs M54HCT688F1R
5962-8685701RA HCT SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20 Intersil Corporation TC74HCT688AP vs 5962-8685701RA
MM54HCT688J HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20 Texas Instruments TC74HCT688AP vs MM54HCT688J
5962-8685701RX HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 Texas Instruments TC74HCT688AP vs 5962-8685701RX
CD74HCT688M96E4 HCT SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TC74HCT688AP vs CD74HCT688M96E4
CD74HCT688E 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP -55 to 125 Texas Instruments TC74HCT688AP vs CD74HCT688E
CD74HCT688ME4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125 Texas Instruments TC74HCT688AP vs CD74HCT688ME4
935189160112 IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Arithmetic Circuit NXP Semiconductors TC74HCT688AP vs 935189160112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HCT688AP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HCT688AP by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HCT688AP would you like to use for your alert(s)?
  • Please alert me when TC74HCT688AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HCT688AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HCT688AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HCT688AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HCT688AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HCT688AP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: