There are no models available for this part yet.
Overview of 933671010652 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 933671010652 by NXP Semiconductors
Part Data Attributes for 933671010652 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HCT
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e4
|
Length
|
26.73 mm
|
Logic IC Type
|
IDENTITY COMPARATOR
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
51 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for 933671010652
This table gives cross-reference parts and alternative options found for 933671010652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933671010652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT688P-E | HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | 933671010652 vs HD74HCT688P-E |
5962-8685701RA | HCT SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20 | Intersil Corporation | 933671010652 vs 5962-8685701RA |
5962-8685701RA | Magnitude Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | 933671010652 vs 5962-8685701RA |
5962-8685701RA | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | 933671010652 vs 5962-8685701RA |
MM54HCT688J | HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, DIP-20 | Texas Instruments | 933671010652 vs MM54HCT688J |
74HCT688N | IC HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | NXP Semiconductors | 933671010652 vs 74HCT688N |
CD54HCT688F/3 | HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20 | Intersil Corporation | 933671010652 vs CD54HCT688F/3 |
GD74HCT688 | Identity Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | 933671010652 vs GD74HCT688 |
CD54HCT688F3A | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | 933671010652 vs CD54HCT688F3A |
CD54HCT688F | Magnitude Comparator, HCT Series, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | 933671010652 vs CD54HCT688F |