Logic
TC74HCT573AP
Toshiba America Electronic Components
Description: IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver

Overview of TC74HCT573AP by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

Price & Stock for TC74HCT573AP by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   40
RFQ

CAD Models for TC74HCT573AP by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HCT573AP by Toshiba America Electronic Components

TC74HCT573AP
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDIP-T20
Length
24.6 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
33 ns
Propagation Delay (tpd)
46 ns
Qualification Status
Not Qualified
Seated Height-Max
4.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TC74HCT573AP
    Toshiba America Electronic Components
    IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74HCT573AP

This table gives cross-reference parts and alternative options found for TC74HCT573AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT573AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT573E High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments TC74HCT573AP vs CD74HCT573E
MM54HCT573J IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation TC74HCT573AP vs MM54HCT573J
MM74HCT573J HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 Texas Instruments TC74HCT573AP vs MM74HCT573J
933670940652 HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 NXP Semiconductors TC74HCT573AP vs 933670940652
SN54HCT573J HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments TC74HCT573AP vs SN54HCT573J
SN74HCT573NE4 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments TC74HCT573AP vs SN74HCT573NE4
CD54HCT573F/3 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation TC74HCT573AP vs CD54HCT573F/3
SN74HCT573ANE4 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments TC74HCT573AP vs SN74HCT573ANE4
SN74HCT573N-00 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments TC74HCT573AP vs SN74HCT573N-00
74HCT573N HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SC-603, SOT-146-1, DIP-20 NXP Semiconductors TC74HCT573AP vs 74HCT573N
Part Number Description Manufacturer Compare
5962-8685601RA High Speed CMOS Logic Octal Transparent Latch with 3-State Output 20-CDIP -55 to 125 Texas Instruments TC74HCT573AP vs 5962-8685601RA
CD74HCT573EX Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Harris Semiconductor TC74HCT573AP vs CD74HCT573EX
SNJ54HCT573J-00 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments TC74HCT573AP vs SNJ54HCT573J-00
CD54HCT573F/3 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation TC74HCT573AP vs CD54HCT573F/3
SNJ54HCT573AJ HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments TC74HCT573AP vs SNJ54HCT573AJ
DV74HCT573AN Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors TC74HCT573AP vs DV74HCT573AN
SNJ54HCT573J HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments TC74HCT573AP vs SNJ54HCT573J
M74HCT573F1 HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 STMicroelectronics TC74HCT573AP vs M74HCT573F1
MC74HCT573AN HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi TC74HCT573AP vs MC74HCT573AN
MC74HCT573AN Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC TC74HCT573AP vs MC74HCT573AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HCT573AP by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HCT573AP by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HCT573AP would you like to use for your alert(s)?
  • Please alert me when TC74HCT573AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HCT573AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HCT573AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HCT573AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HCT573AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HCT573AP by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: