Part Details for TC74HC283AP by Toshiba America Electronic Components
Overview of TC74HC283AP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC283AP
TC74HC283AP CAD Models
TC74HC283AP Part Data Attributes
|
TC74HC283AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC283AP
Toshiba America Electronic Components
IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Arithmetic Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HC283AP
This table gives cross-reference parts and alternative options found for TC74HC283AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC283AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC283N-00 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | Texas Instruments | TC74HC283AP vs SN74HC283N-00 |
SNJ54HC283J-00 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | TC74HC283AP vs SNJ54HC283J-00 |
SN74HC283NP3 | SN74HC283NP3 | Texas Instruments | TC74HC283AP vs SN74HC283NP3 |
CD74HC283E | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 | Texas Instruments | TC74HC283AP vs CD74HC283E |
933757280652 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | TC74HC283AP vs 933757280652 |
MC54HC283JDS | Adder/Subtractor, CMOS, CDIP16, | Motorola Semiconductor Products | TC74HC283AP vs MC54HC283JDS |
SN74HC283N3 | Adder/Subtractor, | Rochester Electronics LLC | TC74HC283AP vs SN74HC283N3 |
CD54HC283F3A | IC,BINARY ADDER,HC-CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | TC74HC283AP vs CD54HC283F3A |
5962-8976501EX | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | Harris Semiconductor | TC74HC283AP vs 5962-8976501EX |
MM74HC283N | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, N16E, 16 PIN | Texas Instruments | TC74HC283AP vs MM74HC283N |