Part Details for SNJ54HC283J-00 by Texas Instruments
Overview of SNJ54HC283J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SNJ54HC283J-00
SNJ54HC283J-00 CAD Models
SNJ54HC283J-00 Part Data Attributes
|
SNJ54HC283J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC283J-00
Texas Instruments
HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 262 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54HC283J-00
This table gives cross-reference parts and alternative options found for SNJ54HC283J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC283J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC283N-00 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | Texas Instruments | SNJ54HC283J-00 vs SN74HC283N-00 |
SN74HC283NP3 | SN74HC283NP3 | Texas Instruments | SNJ54HC283J-00 vs SN74HC283NP3 |
CD74HC283E | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 | Texas Instruments | SNJ54HC283J-00 vs CD74HC283E |
933757280652 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | SNJ54HC283J-00 vs 933757280652 |
MC54HC283JDS | Adder/Subtractor, CMOS, CDIP16, | Motorola Semiconductor Products | SNJ54HC283J-00 vs MC54HC283JDS |
SN74HC283N3 | Adder/Subtractor, | Rochester Electronics LLC | SNJ54HC283J-00 vs SN74HC283N3 |
CD54HC283F3A | IC,BINARY ADDER,HC-CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | SNJ54HC283J-00 vs CD54HC283F3A |
5962-8976501EX | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | Harris Semiconductor | SNJ54HC283J-00 vs 5962-8976501EX |
MM74HC283N | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, N16E, 16 PIN | Texas Instruments | SNJ54HC283J-00 vs MM74HC283N |
M74HC283B1R | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SNJ54HC283J-00 vs M74HC283B1R |