Filter Your Search
1 - 2 of 2 results
|
TC74HC283AP
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 265 ns | 1 | 4 | NO | DIP | 50 pF | HC/UH | ADDER/SUBTRACTOR | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | Toshiba | |||
|
TC74HC283AP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 265 ns | 1 | 4 | NO | DIP | HC/UH | ADDER/SUBTRACTOR | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | Toshiba |