-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Prescaler/Multivibrator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 100 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 43 |
|
$0.4000 / $0.6000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 18 |
|
$3.4320 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74HC123AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC123AP
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Prescaler/Multivibrator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 1.3 mA | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC74HC123AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC123AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC123P | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | TC74HC123AP vs TC74HC123P |
5962-8684702EX | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 | Texas Instruments | TC74HC123AP vs 5962-8684702EX |
GD74HC123J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | TC74HC123AP vs GD74HC123J |
5962-8684702EX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16, DIP-16 | QP Semiconductor | TC74HC123AP vs 5962-8684702EX |
GD54HC123J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | TC74HC123AP vs GD54HC123J |
CD54HC123F | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | TC74HC123AP vs CD54HC123F |
MM74HC123N | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Texas Instruments | TC74HC123AP vs MM74HC123N |
MM74HC123J | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | TC74HC123AP vs MM74HC123J |
HD74HC123AP | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16, DP-16 | Hitachi Ltd | TC74HC123AP vs HD74HC123AP |
CD54HC123F | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Resets 16-CDIP -55 to 125 | Texas Instruments | TC74HC123AP vs CD54HC123F |