Part Details for TC74ACT138P by Toshiba America Electronic Components
Overview of TC74ACT138P by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74ACT138P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,DECODER/DEMUX,3-TO-8-LINE,ACT-CMOS,DIP,16PIN,PLASTIC | 54 |
|
$0.4200 / $0.6300 | Buy Now |
Part Details for TC74ACT138P
TC74ACT138P CAD Models
TC74ACT138P Part Data Attributes
|
TC74ACT138P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74ACT138P
Toshiba America Electronic Components
IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Decoder/Driver
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74ACT138P
This table gives cross-reference parts and alternative options found for TC74ACT138P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74ACT138P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACTS138-PQXR | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Cobham PLC | TC74ACT138P vs UT54ACTS138-PQXR |
HD74ACT138AP | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 | Renesas Electronics Corporation | TC74ACT138P vs HD74ACT138AP |
54ACT138DMQB | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | TC74ACT138P vs 54ACT138DMQB |
UT54ACTS138-PVCR | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Cobham PLC | TC74ACT138P vs UT54ACTS138-PVCR |
54ACT138DM | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | TC74ACT138P vs 54ACT138DM |
5962H9654501VEC | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham PLC | TC74ACT138P vs 5962H9654501VEC |
5962-8755401EA | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | TC74ACT138P vs 5962-8755401EA |
5962-8755401BEX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | TC74ACT138P vs 5962-8755401BEX |
5962R8755401SEA | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | TC74ACT138P vs 5962R8755401SEA |
5962R8755401BEX | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | TC74ACT138P vs 5962R8755401BEX |