5962R8755401SEA
Description: Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16

Overview of 5962R8755401SEA by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962R8755401SEA by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R8755401SEA by Rochester Electronics LLC

5962R8755401SEA
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
ACT
Input Conditioning
STANDARD
JESD-30 Code
R-GDIP-T16
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
12.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962R8755401SEA
    Rochester Electronics LLC
    Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16
    VS

Alternate Parts for 5962R8755401SEA

This table gives cross-reference parts and alternative options found for 5962R8755401SEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8755401SEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8755401MEA Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, Teledyne e2v 5962R8755401SEA vs 5962-8755401MEA
5962-8755401BEA Decoder/Driver, AC Series, Inverted Output, CMOS, CDIP16, DIP-16 Rochester Electronics LLC 5962R8755401SEA vs 5962-8755401BEA
MC74ACT138NG Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC 5962R8755401SEA vs MC74ACT138NG
MC74ACT138NC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC 5962R8755401SEA vs MC74ACT138NC
5962-8755401EX Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, Teledyne e2v 5962R8755401SEA vs 5962-8755401EX
CD74ACT138EX Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16 Harris Semiconductor 5962R8755401SEA vs CD74ACT138EX
74ACT138DC Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 5962R8755401SEA vs 74ACT138DC
UT54ACTS138-PQCH Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, DIP-16 Cobham PLC 5962R8755401SEA vs UT54ACTS138-PQCH
CD74ACT138E Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, Ge Solid State 5962R8755401SEA vs CD74ACT138E
UT54ACTS138-PCX Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16 Cobham PLC 5962R8755401SEA vs UT54ACTS138-PCX
Part Number Description Manufacturer Compare
74ACT139DCQR Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 5962R8755401SEA vs 74ACT139DCQR
935263566112 Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 Nexperia 5962R8755401SEA vs 935263566112
N74LS154N Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24 Signetics 5962R8755401SEA vs N74LS154N
CD4543BMT CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 Texas Instruments 5962R8755401SEA vs CD4543BMT
74HCT154PW,112 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin Nexperia 5962R8755401SEA vs 74HCT154PW,112
CD4543BM96G4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 Texas Instruments 5962R8755401SEA vs CD4543BM96G4
CD4515BM96 CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125 Texas Instruments 5962R8755401SEA vs CD4515BM96
UT54ACTS138-PQC Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 Cobham PLC 5962R8755401SEA vs UT54ACTS138-PQC
N82S50A IC S SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP14, Decoder/Driver NXP Semiconductors 5962R8755401SEA vs N82S50A
CD74HCT4514M HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments 5962R8755401SEA vs CD74HCT4514M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R8755401SEA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R8755401SEA by Rochester Electronics LLC

  • Please alert me when 5962R8755401SEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R8755401SEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R8755401SEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R8755401SEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R8755401SEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R8755401SEA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: