Logic
TC74AC14P
Toshiba America Electronic Components
Description: IC AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate

Overview of TC74AC14P by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

Price & Stock for TC74AC14P by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4930
RFQ
Quest Components   3944
  • 1 $2.2368
  • 581 $0.9227
  • 1,085 $0.8388
$0.8388 / $2.2368 Buy Now

CAD Models for TC74AC14P by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74AC14P by Toshiba America Electronic Components

TC74AC14P
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
AC
JESD-30 Code
R-PDIP-T14
Length
19.25 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.08 mA
Propagation Delay (tpd)
13.2 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
4.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TC74AC14P
    Toshiba America Electronic Components
    IC AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate
    VS

Alternate Parts for TC74AC14P

This table gives cross-reference parts and alternative options found for TC74AC14P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74AC14P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/75702SCA IC AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation TC74AC14P vs M38510/75702SCA
54AC14DMQB Gate Teledyne e2v TC74AC14P vs 54AC14DMQB
74AC14DCQR AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments TC74AC14P vs 74AC14DCQR
M38510/75702BCA Inverter, AC Series, 1-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC TC74AC14P vs M38510/75702BCA
5962F8762401VCA AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics TC74AC14P vs 5962F8762401VCA
54AC14DM Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation TC74AC14P vs 54AC14DM
5962-8762401CA IC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation TC74AC14P vs 5962-8762401CA
74AC14PCQR Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation TC74AC14P vs 74AC14PCQR
74AC14DCQR Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation TC74AC14P vs 74AC14DCQR
74AC14DCQR IC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation TC74AC14P vs 74AC14DCQR
Part Number Description Manufacturer Compare
5962F8762401CA AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics TC74AC14P vs 5962F8762401CA
RHFAC14D03V Rad-Hard Hex Schmitt Inverter STMicroelectronics TC74AC14P vs RHFAC14D03V
5962-8762401CX AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments TC74AC14P vs 5962-8762401CX
CD74AC14EX Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, Ge Solid State TC74AC14P vs CD74AC14EX
74AC14PCQR Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation TC74AC14P vs 74AC14PCQR
JM38510/75702BCA AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments TC74AC14P vs JM38510/75702BCA
5962-8762401CA IC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation TC74AC14P vs 5962-8762401CA
M38510/75702BCX AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments TC74AC14P vs M38510/75702BCX
JM38510R75702SC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments TC74AC14P vs JM38510R75702SC
M38510/75702BCX Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC TC74AC14P vs M38510/75702BCX

Related Parts for TC74AC14P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74AC14P by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74AC14P by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74AC14P would you like to use for your alert(s)?
  • Please alert me when TC74AC14P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74AC14P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74AC14P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74AC14P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74AC14P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74AC14P by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: