54AC14DMQB
Description: Gate

Overview of 54AC14DMQB by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 54AC14DMQB by Teledyne e2v

Part # Manufacturer Description Stock Price Buy
DISTI # 54AC14DMQB
Avnet Americas HEX INVERTER, SCHMITT TRIGGER - Rail/Tube (Alt: 54AC14DMQB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # 54AC14DMQB
Avnet Americas HEX INVERTER, SCHMITT TRIGGER - Rail/Tube (Alt: 54AC14DMQB) Min Qty: 250 Package Multiple: 1 Container: Tube 0
RFQ

CAD Models for 54AC14DMQB by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54AC14DMQB by Teledyne e2v

54AC14DMQB
Teledyne e2v
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG_MAX
Family
AC
JESD-30 Code
R-GDIP-T14
Length
19.939 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN LINE
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
16 ns
Propagation Delay (tpd)
16 ns
Schmitt Trigger
YES
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54AC14DMQB
    Teledyne e2v
    Gate
    VS

Alternate Parts for 54AC14DMQB

This table gives cross-reference parts and alternative options found for 54AC14DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC14DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/75702SCA IC AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 54AC14DMQB vs M38510/75702SCA
74AC14DCQR AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54AC14DMQB vs 74AC14DCQR
M38510/75702BCA Inverter, AC Series, 1-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 54AC14DMQB vs M38510/75702BCA
5962F8762401VCA AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 54AC14DMQB vs 5962F8762401VCA
54AC14DM Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 54AC14DMQB vs 54AC14DM
5962-8762401CA IC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 54AC14DMQB vs 5962-8762401CA
TC74AC14P IC AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components 54AC14DMQB vs TC74AC14P
74AC14PCQR Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 54AC14DMQB vs 74AC14PCQR
74AC14DCQR Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 54AC14DMQB vs 74AC14DCQR
74AC14DCQR IC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 54AC14DMQB vs 74AC14DCQR
Part Number Description Manufacturer Compare
5962F8762401CA AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics 54AC14DMQB vs 5962F8762401CA
RHFAC14D03V Rad-Hard Hex Schmitt Inverter STMicroelectronics 54AC14DMQB vs RHFAC14D03V
5962-8762401CX AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54AC14DMQB vs 5962-8762401CX
CD74AC14EX Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, Ge Solid State 54AC14DMQB vs CD74AC14EX
74AC14PCQR Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 54AC14DMQB vs 74AC14PCQR
TC74AC14P IC AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components 54AC14DMQB vs TC74AC14P
JM38510/75702BCA AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54AC14DMQB vs JM38510/75702BCA
5962-8762401CA IC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation 54AC14DMQB vs 5962-8762401CA
M38510/75702BCX AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54AC14DMQB vs M38510/75702BCX
JM38510R75702SC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54AC14DMQB vs JM38510R75702SC

Related Parts for 54AC14DMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54AC14DMQB by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54AC14DMQB by Teledyne e2v

Select Manufacturer
Which Manufacturer of 54AC14DMQB would you like to use for your alert(s)?
  • Please alert me when 54AC14DMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54AC14DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54AC14DMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54AC14DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54AC14DMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54AC14DMQB by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: