Part Details for 74AC14DCQR by Fairchild Semiconductor Corporation
Overview of 74AC14DCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 74AC14DCQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Ceramic, DIP | 1297 |
|
Buy Now |
Part Details for 74AC14DCQR
74AC14DCQR CAD Models
74AC14DCQR Part Data Attributes
|
74AC14DCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC14DCQR
Fairchild Semiconductor Corporation
Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74AC14DCQR
This table gives cross-reference parts and alternative options found for 74AC14DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC14DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/75702SCA | IC AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 74AC14DCQR vs M38510/75702SCA |
54AC14DMQB | Gate | Teledyne e2v | 74AC14DCQR vs 54AC14DMQB |
74AC14DCQR | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 74AC14DCQR vs 74AC14DCQR |
M38510/75702BCA | Inverter, AC Series, 1-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 74AC14DCQR vs M38510/75702BCA |
5962F8762401VCA | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 74AC14DCQR vs 5962F8762401VCA |
54AC14DM | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 74AC14DCQR vs 54AC14DM |
5962-8762401CA | IC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 74AC14DCQR vs 5962-8762401CA |
TC74AC14P | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | 74AC14DCQR vs TC74AC14P |
74AC14PCQR | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 74AC14DCQR vs 74AC14PCQR |
74AC14DCQR | IC AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 74AC14DCQR vs 74AC14DCQR |