Part Details for TC5565AFL-15L by Toshiba America Electronic Components
Overview of TC5565AFL-15L by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for TC5565AFL-15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ |
Part Details for TC5565AFL-15L
TC5565AFL-15L CAD Models
TC5565AFL-15L Part Data Attributes:
|
TC5565AFL-15L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC5565AFL-15L
Toshiba America Electronic Components
IC 8K X 8 STANDARD SRAM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm |
Alternate Parts for TC5565AFL-15L
This table gives cross-reference parts and alternative options found for TC5565AFL-15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC5565AFL-15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD4364G-15L | 8KX8 STANDARD SRAM, 150ns, PDSO28, MINI, PLASTIC, FP-28 | Renesas Electronics Corporation | TC5565AFL-15L vs UPD4364G-15L |
HY6264LJ-15 | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | TC5565AFL-15L vs HY6264LJ-15 |
TC5565AFL-15(EL) | IC 8K X 8 STANDARD SRAM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | TC5565AFL-15L vs TC5565AFL-15(EL) |
TC5565AFL-15 | IC 8K X 8 STANDARD SRAM, 150 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM | Toshiba America Electronic Components | TC5565AFL-15L vs TC5565AFL-15 |
HM6264ALFP-15 | 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | TC5565AFL-15L vs HM6264ALFP-15 |
HM6264FP-15 | 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | TC5565AFL-15L vs HM6264FP-15 |
HM6264AFP-15 | 8KX8 STANDARD SRAM, 150ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | TC5565AFL-15L vs HM6264AFP-15 |
GM76C88ALFW-15 | Non-Volatile SRAM, 8KX8, 150ns, CMOS, PDSO28, | LG Semicon Co Ltd | TC5565AFL-15L vs GM76C88ALFW-15 |
HM6264LFP-15 | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | TC5565AFL-15L vs HM6264LFP-15 |
DS2064S | Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.330 INCH, SOIC-28 | Maxim Integrated Products | TC5565AFL-15L vs DS2064S |