There are no models available for this part yet.
Overview of TC4424EPA by Teledyne Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for TC4424EPA by Teledyne Technologies Inc
Part Data Attributes for TC4424EPA by Teledyne Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TELEDYNE COMPONENTS
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
NO
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDIP-T8
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
3 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
3.5 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.1 µs
|
Turn-on Time
|
0.1 µs
|
Alternate Parts for TC4424EPA
This table gives cross-reference parts and alternative options found for TC4424EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4424EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4424MJAG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | TC4424EPA vs TC4424MJAG |
TC4424CPA | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDIP8, | Teledyne Technologies Inc | TC4424EPA vs TC4424CPA |
TC4424CPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4424EPA vs TC4424CPA |
TC4424MJA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | TC4424EPA vs TC4424MJA |
TC4424MJA/HR | TC4424MJA/HR, | Telcom Semiconductor Inc | TC4424EPA vs TC4424MJA/HR |
TC4424EPAG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4424EPA vs TC4424EPAG |
TC4424IJA | MOSFET Driver, CMOS, CDIP8, | Telcom Semiconductor Inc | TC4424EPA vs TC4424IJA |
TC4424AVPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | TC4424EPA vs TC4424AVPA |
TC4424EPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4424EPA vs TC4424EPA |
Related Parts for TC4424EPA
-
LPC11U67JBD48Microcontrollers
-
L6203Peripheral Drivers
-
TC4427AVUAMOSFET Drivers
-
UC3825DWTRSwitching Regulator or Controllers
-
SIRA90DP-T1-GE3Power Field-Effect Transistors
-
PCT2075TPOther Analog ICs
-
TC7116ACPLAnalog to Digital Converters
-
TC1270ALVCTTRPower Management Circuits
-
MC3403DTOperational Amplifiers