TC4424EPA vs TC4424EMF713 feature comparison

TC4424EPA Teledyne Technologies Inc

Buy Now Datasheet

TC4424EMF713 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELEDYNE COMPONENTS MICROCHIP TECHNOLOGY INC
Package Description DIP-8 6 X 5 MM, PLASTIC, MO-220, DFN-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver NO YES
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8 R-PDSO-N8
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics TOTEM-POLE TOTEM-POLE
Output Peak Current Limit-Nom 3 A 3 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 3.5 mA 3.5 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL DUAL
Turn-off Time 0.1 µs 0.16 µs
Turn-on Time 0.1 µs 0.16 µs
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFN
Pin Count 8
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 3
Package Equivalence Code SOLCC8,.25
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Seated Height-Max 0.95 mm
Supply Voltage1-Max 18 V
Supply Voltage1-Min 4.5 V
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 5 mm

Compare TC4424EPA with alternatives

Compare TC4424EMF713 with alternatives