There are no models available for this part yet.
Overview of TC4423COE713 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Automotive
Price & Stock for TC4423COE713 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C6073
|
Newark | Ic, dual Mosfet Driver, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Microchip TC4423COE713 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6700 | Buy Now | |
DISTI #
TC4423COE713CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.5900 / $3.4100 | Buy Now | |
DISTI #
TC4423COE713
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: TC4423COE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.5900 / $3.4100 | Buy Now | |
DISTI #
579-TC4423COE713
|
Mouser Electronics | Gate Drivers 3A Dual RoHS: Compliant | 800 |
|
$2.5900 / $3.4100 | Buy Now | |
DISTI #
TC4423COE713
|
Microchip Technology Inc | 3A Dual MOSFET Drvr, Projected EOL: 2034-12-09 RoHS: Compliant pbFree: Yes |
7000 Alternates Available |
|
$2.0000 / $3.4100 | Buy Now | |
DISTI #
70569564
|
RS | IC MOSFET DVR 3A DUAL HS 16-SOIC | Microchip Technology Inc. TC4423COE713 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $2.9800 | RFQ | |
Future Electronics | TC4423 Series 3 A 18 Vmax 3.5 Ohm Dual Low Side Inverting MOSFET Driver -SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.5400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 9000 Factory Stock |
|
$1.4500 / $3.0400 | Buy Now | ||
NAC | 3A Dual MOSFET Drvr - Package: 16 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 7000 |
|
$1.6100 / $1.9800 | Buy Now | ||
DISTI #
TC4423COE713
|
Avnet Silica | MOSFET DRVR 3A 2-OUT Lo Side Inv 16-Pin SOIC W T/R (Alt: TC4423COE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for TC4423COE713 by Microchip Technology Inc
Part Data Attributes for TC4423COE713 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
High Side Driver
|
YES
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
3 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2.64 mm
|
Supply Current-Max
|
3.5 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage1-Max
|
18 V
|
Supply Voltage1-Min
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.16 µs
|
Turn-on Time
|
0.16 µs
|
Width
|
7.49 mm
|
Alternate Parts for TC4423COE713
This table gives cross-reference parts and alternative options found for TC4423COE713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4423COE713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4423VOE713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4423COE713 vs TC4423VOE713 |
TC4423VOE | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4423COE713 vs TC4423VOE |
TC4423EOE713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4423COE713 vs TC4423EOE713 |
TC4423AVOE713 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM WIDTH, PLASTIC, SOIC-16 | Microchip Technology Inc | TC4423COE713 vs TC4423AVOE713 |
Related Parts for TC4423COE713
-
TC234LP32F200NACKXUMA1Microcontrollers
-
IRS21864SPBFPeripheral Drivers
-
TC4425COE713MOSFET Drivers
-
TC1303B-ZS0EUNTRSwitching Regulator or Controllers
-
IXFH26N50PPower Field-Effect Transistors
-
TC6502P075VCTTROther Analog ICs
-
TC646VPAMotion Control Electronics
-
TC3400VPAAnalog to Digital Converters
-
TC1272-10ENBTRPower Management Circuits