-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM WIDTH, PLASTIC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R9517
|
Newark | 3A Low Side Dual Inv Gate Drvr, Soic-16 16 Soic .300In T/R Rohs Compliant: Yes |Microchip TC4423AVOE713 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 | Buy Now |
DISTI #
TC4423AVOE713-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 16SOIC Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8000 | Buy Now |
DISTI #
TC4423AVOE713
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: TC4423AVOE713) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8000 / $2.3700 | Buy Now |
DISTI #
579-TC4423AVOE713
|
Mouser Electronics | Gate Drivers 3A Dual MOSFET Drvr RoHS: Compliant | 0 |
|
$1.8000 | Order Now |
DISTI #
TC4423AVOE713
|
Microchip Technology Inc | 3AMP MOSFET DRIVERS, Projected EOL: 2034-11-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7000 / $2.3700 | Buy Now |
DISTI #
70414525
|
RS | TC4423AVOE713,Dual MOSFET Power Driver 4.5A,4.5 to 18V, Inverting,16-Pin SOIC | Microchip Technology Inc. TC4423AVOE713 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.2600 | RFQ |
|
Onlinecomponents.com | Driver 4.5A 2-OUT Low Side Inv Automotive 16-Pin SOIC W T/R RoHS: Compliant | 0 |
|
$1.5900 / $3.3300 | Buy Now |
|
NAC | 3A Dual MOSFET Drvr - Package: 16 SOIC .300in T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.9000 / $2.3400 | Buy Now |
|
Master Electronics | Driver 4.5A 2-OUT Low Side Inv Automotive 16-Pin SOIC W T/R RoHS: Compliant | 0 |
|
$1.5900 / $3.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4423AVOE713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4423AVOE713
Microchip Technology Inc
3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM WIDTH, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4.5 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.097 µs | |
Turn-on Time | 0.097 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TC4423AVOE713. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4423AVOE713, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4423COE | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4423AVOE713 vs TC4423COE |
TC4423COERT | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4423AVOE713 vs TC4423COERT |
TC4423VOE | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4423AVOE713 vs TC4423VOE |
TC4423EOE723 | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4423AVOE713 vs TC4423EOE723 |
TC4423COE | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDSO16 | Teledyne Technologies Inc | TC4423AVOE713 vs TC4423COE |
TC4423AVOE | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM WIDTH, PLASTIC, SOIC-16 | Microchip Technology Inc | TC4423AVOE713 vs TC4423AVOE |
TC4423EOETR | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, SOIC-16 | Microchip Technology Inc | TC4423AVOE713 vs TC4423EOETR |
TC4423EOE713G | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4423AVOE713 vs TC4423EOE713G |
TC4423EOEG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4423AVOE713 vs TC4423EOEG |
TC4423COEG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-16 | Microchip Technology Inc | TC4423AVOE713 vs TC4423COEG |