-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C3141
|
Newark | Ic, dual Mosfet Driver, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip TC4403CPA Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
TC4403CPA-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
260 In Stock |
|
$3.8000 | Buy Now |
DISTI #
TC4403CPA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4403CPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.8700 / $3.8000 | Buy Now |
DISTI #
579-TC4403CPA
|
Mouser Electronics | Gate Drivers 1.5A Floating Load RoHS: Compliant | 265 |
|
$2.9900 / $3.8000 | Buy Now |
DISTI #
TC4403CPA
|
Microchip Technology Inc | 1.5A Floating Load Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
20 Alternates Available |
|
$2.2400 / $3.8000 | Buy Now |
DISTI #
70453048
|
RS | 1.5A Floating Load Drvr8 PDIP .300in TUBE | Microchip Technology Inc. TC4403CPA RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 / $3.6700 | RFQ |
|
Future Electronics | TC4403 Series 1.5 A 18 Vmax Low Side Non-Inverting Floating Load Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Container: Tube | 0Tube |
|
$2.8200 / $3.2000 | Buy Now |
|
Onlinecomponents.com | Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant | 4140 Factory Stock |
|
$1.7200 / $2.0600 | Buy Now |
DISTI #
TC4403CPA
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT Lo Side Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4403CPA) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.8700 / $3.8000 | Buy Now |
DISTI #
TC4403CPA
|
TME | IC: driver, MOSFET gate driver, DIP8, 3A, Ch: 1, 4.5÷18V Min Qty: 1 | 0 |
|
$1.9900 / $2.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4403CPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC4403CPA
Microchip Technology Inc
BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.5 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.16 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC4403CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4403CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4403MJA | Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 | Teledyne Technologies Inc | TC4403CPA vs TC4403MJA |
TC4403MJA | BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8 | Microchip Technology Inc | TC4403CPA vs TC4403MJA |