Datasheets
TC4403MJA by:

BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8

Part Details for TC4403MJA by Microchip Technology Inc

Overview of TC4403MJA by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for TC4403MJA

TC4403MJA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC4403MJA Part Data Attributes

TC4403MJA Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
TC4403MJA Microchip Technology Inc BUF OR INV BASED MOSFET DRIVER, CDIP8, CERDIP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-GDIP-T8
JESD-609 Code e3
Length 9.78 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 18 V
Supply Voltage-Min 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for TC4403MJA

This table gives cross-reference parts and alternative options found for TC4403MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4403MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC4403CPA BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc TC4403MJA vs TC4403CPA
TC4403CPA Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 Teledyne Technologies Inc TC4403MJA vs TC4403CPA
Part Number Description Manufacturer Compare
TC4403CPA Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 Teledyne Technologies Inc TC4403MJA vs TC4403CPA
TC4403EPA Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 Teledyne Technologies Inc TC4403MJA vs TC4403EPA
TC4403CPA BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc TC4403MJA vs TC4403CPA

TC4403MJA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC4403MJA by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC4403MJA by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC4403MJA would you like to use for your alert(s)?
  • Please alert me when TC4403MJA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC4403MJA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC4403MJA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC4403MJA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC4403MJA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC4403MJA by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: